
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




Cable reel
25 m
PG rubber plug
1
straight
PG connector
3
Black
H07RN-F 3G 2,5 mm²
Outdoors
Indoors
Steel plate
Silver
Red
Blue
230 V
16 A
29 cm
7 kg
IP44
3
yes
Datasheet 2194667 Brennenstuhl 1198350 Cable reel 25 m Black PG rubber plug
User & Safety Instructions 2194667 Brennenstuhl 1198350 Cable reel 25 m Black PG rubber plug