
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
PG plug
straight
PG socket
3
Black
H05RR-F 3G 1,5 mm²
Outdoors
Indoors
Metal
Silver
230 V
24 cm
4.38 kg
IP44
yes
Datasheet 2194517 Brennenstuhl 1198520 Cable reel 25 m Black PG plug
User & Safety Instructions 2194517 Brennenstuhl 1198520 Cable reel 25 m Black PG plug