
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
PG plug
straight
PG socket
3
Black
AT-N05V3V3-F 3G 1,5 mm²
Outdoors
Indoors
Metal
Silver
230 V
24 cm
4.04 kg
IP44
yes
Datasheet 2194518 Brennenstuhl 1198580 Cable reel 25 m Black PG plug
User & Safety Instructions 2194518 Brennenstuhl 1198580 Cable reel 25 m Black PG plug