
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Cable reel
50 m
PG plug
straight
PG socket
3
Black
H05RN-F 3G 1,5 mm²
Indoors
Outdoors
Plastic
Blue
230 V
29 cm
7.95 kg
IP44
yes
Datasheet 2194522 Brennenstuhl 1208230 Cable reel 50 m Black PG plug
User & Safety Instructions 2194522 Brennenstuhl 1208230 Cable reel 50 m Black PG plug