
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable reel
40 m
PG plug
straight
PG socket
3
Black
H05VV-F 3G 2,5 mm²
Indoors
Plastic
Blue
230 V
29 cm
7.96 kg
IP20
yes
Datasheet 2194523 Brennenstuhl 1208300 Cable reel 40 m Black PG plug
User & Safety Instructions 2194523 Brennenstuhl 1208300 Cable reel 40 m Black PG plug