
Number
Highlights & Details
Brennenstuhl®Connect Zigbee water detector WM CZ 01 (warns against water damage, push notification , smart water sensor for bathrooms/kitchens/cellars, Smart HOME)
- Smart home water sensor with push notification via free Brennenstuhl Connect APP - detects early leaking water, so that expensive water damages can be prevented
- If there is a leak of water, it automatically alarms by signal tone and push notification so that a quick action is possible - with Internet access at any time and from anywhere
- The water detector (IP20) can be attached to the wall using bracket either with the screws or adhesive pad included in the delivery so that the sensor (IP68) can be placed with a cable length of 115 cm where the monitoring is desired
- Use of the water detector (68x68x34mm), including the CR2 battery (run time approx. 12 months) is recommended in the areas of washing machines, dishwashers, tanks, kitchens or bathrooms
Technical specifications
- Product width (excluding packaging): 6.90 cm
- Product weight (excluding packaging): 0.07 kg
- Product height (excluding packaging): 6.90 cm
- Product length (without packaging): 3.40 cm
- With battery charge indicator: No.
- Battery technology: Lithium
- Voltage: 3 V
- Number of cells: 1
- Rechargeable: No.
- Battery type: 10,440
- Capacity 2 Ah
- Battery included: Yes
- Base color: White
- Compatibility: Brennenstuhl®Connect
- Protection class (IP) IP20
- Application area: Inside
- Product type
Water leak detector
- Mounting type
Wall
- Operating voltage
3 V
- Power supply (LOV)
battery-powered
- Weight
110 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3439031 Brennenstuhl 1293930 brennenstuhl®Connect Water leak detector battery-powered
User & Safety Instructions
User & Safety Instructions 3439031 Brennenstuhl 1293930 brennenstuhl®Connect Water leak detector battery-powered
User & Safety Instructions 3439031 Brennenstuhl 1293930 brennenstuhl®Connect Water leak detector battery-powered
Warranty Terms
Warranty Terms 3439031 Brennenstuhl 1293930 brennenstuhl®Connect Water leak detector battery-powered
Description
* Notification of the free Brennenstuhl Connect APP
* Flexible wall mounting (including bracket, adhesive pad, 2 screws and wall plugs)
* For setting up and controlling the sensor, the Brennenstuhl Zigbee gateway is article no. 1294060 is required
* Protection class of detector: IP20
* Protection class of sensor: IP68
* Cable length: 115cm
* Incl. Battery CR2
* Battery life approx. 12 months
This text is machine translated.
Scope of delivery
- Brennenstuhl Connect Zigbee water detector WM CZ 01 (water sensor warns you against water damage, instant push message and signal tone, for bathrooms/kitchens/cellars, incl. CR2 batteries)
System requirements
- For setting up and controlling the Smart home water detector, the Brennenstuhl Connect Zigbee gateway Art. No. 1294060 is required








