
Highlights & Details
Professional stand LED industrial light triad 13050 T, IP54, 13500lm, 5m H07RN-F2X1.0
- With on/off switch and 3 different brightness levels (25%/50%/100%) and Flash function
- Lightweight and robust plastic housing
- Design in a handy and compact pocket format
Technical specifications
- Dim
(L x W x H) 260 x 210 x 1030 mm
- Product type
LED industrial light
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
100 W
- Total luminous flux
13500 lm
- Operating voltage
230 V
n.rel.
- No. of bulbs
1
- Features
Handle
Switch
- Weight
8.67 kg
- Colour
Daylight white
6500 K
- Width
210 mm
- Height
1030 mm
- Length
260 mm
- Depth
210 mm
IP54
- Tripod length (max.)
2200 mm
- Tripod length (min)
1030 mm
- Feed length
5 m
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308277 Brennenstuhl 13050 T LED industrial light Tripod length (max.): 2200 mm 100 W 13500 lm Daylight white 1173700008
User & Safety Instructions
User & Safety Instructions 3308277 Brennenstuhl 13050 T LED industrial light Tripod length (max.): 2200 mm 100 W 13500 lm Daylight white 1173700008
User & Safety Instructions 3308277 Brennenstuhl 13050 T LED industrial light Tripod length (max.): 2200 mm 100 W 13500 lm Daylight white 1173700008
Description
This text is machine translated.
Features
- Output 100W
- Colour temperature: 6500K
- Min Rated input voltage 220 V
- Max. Rated input voltage 240V
- High impact strength IK08
- Protection class: II
- Category 2 instruments (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
Scope of delivery
- Professional stand LED industrial light Tri-head 13050 T, 5m H07RN-F2x1.0













