
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.






Cable reel
30 m
CEE plug (5-pin, 16 A)
straight
CEE connector (5-pin, 16 A)
PG socket
3
Black
H07RN-F 5G 2,5 mm²
Outdoors
Indoors
Plastic
Yellow
400 V
16 A
32 cm
12.6 kg
IP44
yes
Datasheet 2194556 Brennenstuhl 1316300 Cable reel 30 m Black CEE plug (5-pin, 16 A)
User & Safety Instructions 2194556 Brennenstuhl 1316300 Cable reel 30 m Black CEE plug (5-pin, 16 A)