
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





Cable reel
40 m
PG plug
straight
PG socket
3
Black
H07RN-F 3G 2,5 mm²
Outdoors
Indoors
Plastic
Yellow
230 V
32 cm
11.3 kg
IP44
yes
Certified by EU Garan
Datasheet 2194557 Brennenstuhl 1318940 Cable reel 40 m Black PG plug
User & Safety Instructions 2194557 Brennenstuhl 1318940 Cable reel 40 m Black PG plug