
Number
Highlights & Details
Type 2 portable EV charger - 10A, 2.3kW, IP44, single phase, display with charging information, for BEV/PHEV electric & hybrid vehicles
- The portable EV charger type 2 - protective contact offers a range of 8 m flexibility at charging locations and a maximum charging current of 10A for a safe charging - plug & play design for convenient charging without installation
- The single-phase 2 10A charger mode according to IEC 61851-1 with ICCB with a maximum charging power of 2.3kW for electric vehicles is manufactured according to the standard IEC 62752 and is protected against over/under voltage, overload, fault current and excess temperature
- The charging cable for electric cars is equipped with a safety plug (IP44) with integrated temperature monitoring and a type 2 coupling (IP55)
- The display provides basic charging information about the actual charging current, maximum charging current, the actual charging voltage, charging time, temperature of the control box, Earth conductor detection and has a colored status display
- The mobile charging station is delivered with a carrying case so that it can be transported easily and stored safely - mobile, ready to plug solution for charging the electric vehicle at a conventional earthing contact socket
Technical specifications
- Cable name: Other
- Cable length: 8 m
- Protection type (IP) IP44
- Product width (excluding packaging): 35.50 cm
- Product weight (excluding packaging): 2.20 kg
- Product height (excluding packaging): 7.20 cm
- Product length (without packaging): 35.50 cm
- Product type
EV charging station
- Authorisation
none
- Charger connectors
Type 2
- Charging mode
Mode 2
- Charging current
10 A
- No. of ports
2 x
- Charging capacity
2.3 kW
- No. of phases
1-phase
- Nominal voltage
230 V AC
- Cable length
8 m
IP55
IP44
IP66
- Factory colour
Black
- Length
35.50 cm
- Width
35.50 cm
- Height
7.20 cm
- Weight
2.20 kg
- Max. temperature
-25 °C
- Min. temperature
45 °C
- Version
Mains cable
- Keyboard layout
German, QWERTZ
- Cable use
Current
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3439030 Brennenstuhl 1384010 EV charging station Type 2 Mode 2 10 A No. of ports 2 x 2.3 kW none
User & Safety Instructions
User & Safety Instructions 3439030 Brennenstuhl 1384010 EV charging station Type 2 Mode 2 10 A No. of ports 2 x 2.3 kW none
User & Safety Instructions 3439030 Brennenstuhl 1384010 EV charging station Type 2 Mode 2 10 A No. of ports 2 x 2.3 kW none
Description
* Protection against over/under voltage, overload, residual current, over temperature
* Type 2 coupling manufactured in accordance with IEC 62196-2
* The type 2 coupling is non-slip according to IEC 62196
* The ICCB is safe to drive over according to IEC 62752
* Maximum charging capacity: 2.3kW
* Phases: 1-phase
* Cable length: 8m
* Maximum charge current: 10A
Voltage 230V, AC II
* Ambient temperature: -25°C - +45°C.
* Mains plug protection class: IP44
* Protection class type 2 coupling: IP55
* Protection class of control box: IP66
This text is machine translated.
Scope of delivery
- Portable EV charger type 2 protective contact, 8 m cable, carrying bag







