
Number
Brennenstuhl 1390007118 19" power strip
Highlights & Details
- For installation in 19" network or server cabinets
- Stable, shapely compact strips made of aluminum
- earthing contact socket-outlets in 45°-arrangement, also for angle plug
- socket with increased touch protection
- This text is machine translated.
Technical specifications
- Product type
19" power strip
- Light bulb features
Child safety
- Outlets
8
- Cable length
2.00 m
- Used at
Indoors
- Mounting type
Recess-mount
- Material
Aluminium
- Surge protection for
Switchboards
Mains outlets
- Plug type
C13 connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
2300 W
- Factory colour
Silver
Red
- Length
55 mm
- Width
75 mm
- Height
520 mm
IP20
- Continuous power sockets
8
- Weight
0.69
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252794 Brennenstuhl 1390007118 19" power strip Silver, Red C13 connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2252794 Brennenstuhl 1390007118 19" power strip Silver, Red C13 connector 1 pc(s)
Information
Information 2252794 Brennenstuhl 1390007118 19" power strip Silver, Red C13 connector 1 pc(s)
Conformity certificate
Conformity certificate 2252794 Brennenstuhl 1390007118 19" power strip Silver, Red C13 connector 1 pc(s)
Description
Scope of delivery
- 1 x Alu-Line socket strip, for control cabinets
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip











