
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Brennenstuhl Premium Alu-Line socket strip 6-way
Highlights & Details
- 6-way socket strip3 m cable and switchEarthing contact sockets arranged at a 45° angle
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
Child safety
- Outlets
6
- Cable length
3 m
- Used at
Indoors
- Mounting type
Table / wall
- Material
Aluminium
Plastic
- Function display
visual
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Silver
Black
- Length
95 mm
- Width
75 mm
- Height
410 mm
- Continuous power sockets
6
- Weight
0.89
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2589343 Brennenstuhl 1391030600 Power strip (+ switch) Silver, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2589343 Brennenstuhl 1391030600 Power strip (+ switch) Silver, Black PG connector 1 pc(s)
Description
The premium aluminum line socket strip 6-way from Brennenstuhl in silver/black in a slim design serves as an optimum power source in the home office or at work. The connector strip with illuminated safety switch (two-pole) can also be mounted on the wall or on the table leg thanks to the innovative mounting concept. The multiple socket outlet with increased touch protection also impresses through the following features:Attractive, timeless, stable aluminum housing with insensitive, matt anodized surfaceExtra robust stability in a slim designEarthing contact socket outlets in 45° arrangement, also for angled plugsSafety switch illuminated, two-pole can be switched on/offRated current 16 A
This text is machine translated.
This text is machine translated.
Scope of delivery
- Premium-Alu-Line socket strip
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip














