
Number
Highlights & Details
Digital weekly timer IP44 anthracite
- Digital time switch with LCD display, random switching for holiday time and increased touch protection, GS -tested
- The minimum switching distance of the weekday timer switch is 1 minute
- Including 10 on/off programs with weekday, hour and minute settings
- With data storage in case of power failure and manual on, off function
Technical specifications
- Product type
Timer/power strip
- Type
digital
- Features
Programmable ON/OFF settings
Daylight savings control
RND mode
- Switching cycle
7 day mode
- Used at
Outdoors
Indoors
IP44
- No. of SPCs
10
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
Anthracite
- Shortest switching time
1 min
- Summer/winter time
manual
- Width
75 mm
- Height
195 mm
- Depth
95 mm
- Dim
(L x W x H) 7.0000 cm x 75 mm x 195 mm
- Use
Lighting and appliance control
- Length
7.0000 cm
- Weight
0.287 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763489 Brennenstuhl 1506706 Timer/power strip digital 7 day mode IP44 Programmable ON/OFF settings , Daylight savings control,
User & Safety Instructions
User & Safety Instructions 1763489 Brennenstuhl 1506706 Timer/power strip digital 7 day mode IP44 Programmable ON/OFF settings , Daylight savings control,
User & Safety Instructions 1763489 Brennenstuhl 1506706 Timer/power strip digital 7 day mode IP44 Programmable ON/OFF settings , Daylight savings control,
Conformity certificate
Conformity certificate 1763489 Brennenstuhl 1506706 Timer/power strip digital 7 day mode IP44 Programmable ON/OFF settings , Daylight savings control,
Description
- LCD display for weekdays, hours in 12 and 24 hour format, minutes and seconds, as well as for operating mode
- 10 on/off programs with weekday, hour and minute settings
- for outdoor use
- practical housing design. With switch socket combinations, the light switch is not covered by the timer housing
- Suspend of running programs possible
- Data storage in case of power failure
- including NiMH rechargeable battery
- Socket with increased touch protection
- nominal voltage 230 V.
- Nominal current 16 A.
This text is machine translated.
Features
- LCD screen
- 10 On/off programs with day of the week, hour and minute settings
- Data storage in case of power failure
- Manual on/off function.
Scope of delivery
- Digital 7-Day Timer
- NiMH rechargeable
- User manual.












