
Number
Highlights & Details
Digital Weekly Clock Timer
- Extra large display for days of the week, hours in the 12 and 24 hour format, minutes and seconds, as well as for the operating mode
- 20 On/off programs with day of the week, hour and minute setting
- Simple 4-button operation
- Shortest switching time 1 minute
Technical specifications
- Countdown time 23 h/59 min
- Product type
Timer/power strip
- Type
digital
- Features
Count-down mode
RND mode
- Switching cycle
7 day mode
- Used at
Indoors
IP20
- Max. switching capacity
3680 W
- No. of SPCs
20
- Block formation
, Mon - Sat, Mon - Sun, Mo-Di-Mi, Mon-wed-Fri, Thur-fri-Sa, Tue-thur-sat, and Sat.-Sun.
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
Silver
- Shortest switching time
1 min
- Summer/winter time
manual
- Width
65 mm
- Height
125 mm
- Depth
45 mm
- Type
Digital
- Dim
(W x H x D) 65 x 125 x 45 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1407397 Brennenstuhl 1507501 Timer/power strip digital 7 day mode 3680 W IP20 Count-down mode, RND mode
User & Safety Instructions 1407397 Brennenstuhl 1507501 Timer/power strip digital 7 day mode 3680 W IP20 Count-down mode, RND mode
Description
This text is machine translated.
Scope of delivery
- Incl. battery for data retention, not replaceable.






