
Number
Travel plug protective contact/ CH
Highlights & Details
- 1-pc earthing contact travel plug for connecting electrical devices with plug system from the EU and for sockets with CH plug system with earthing contact
- Adapter is ideal for charging your devices while traveling or on vacation
- Suitable for plugs of the countries of the EU
- With increased touch protection: Plastic plates close the contacts of the socket
Technical specifications
- Product type
Travel adapter
- For devices from
Afghanistan
Albania
Algeria
Andorra
Armenia
Aruba
Azores
Balearic Islands
Bhutan
Bosnia
Show more
- USB port
No
- Operating voltage
250 V/AC
- Destination
Ethiopia
El Salvador
Jordan
Liechtenstein
Madagascar
Maldives
Rwanda
Switzerland
- Max. nominal current
10 A
- Type
Protective contact/ CH
- For mains outlet
J
- Mains plug type (on device)
F
C
- For products from
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Argentina, Armenia, Aruba, Austria, Azerbaijan, Azores, Balearic Islands, Bangladesh, Belarus, Bhutan, Bolivia, Bosnia, Brazil, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canary Islands, Cape Verde, Central African Republic, Chad, Channel Islands, Chile, Comoros, Congo (Democratic Republic), Congo (Republic), Croatia, Cuba, Denmark, Djibouti, East Imor, Egypt, El Salvador, Equatorial Guinea, Eritrea, Estonia, Faroe Islands, Finland, French Guiana, Gabon, Germany, Gibraltar, Greece, Greenland, Grenadines, Guadeloupe, Guinea, Guinea-Bissau, Herzegovina, Hungary, Iceland, India, Indonesia, Iran, Iraq, Isle of Man, Israel, Italy, Ivory Coast, Jordan, Kazakhstan, Korea, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Mali, Martinique, Mauritania, Mauritius, Moldova, Monaco, Mongolia, Montenegro, Morocco, Mozambique, Myanmar, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, North Korea, Norway, Oman, Pakistan, Paraguay, Peru, Philippines, Poland, Portugal, Romania, Russian Federation, Rwanda, Saint Vincent, Saudi Arabia, Senegal, Serbia, Slovenia, Somalia, South Korea, Spain, Sudan, Suriname, Sweden, Switzerland, Syria, Tajikistan, Thailand, Togo, Tunisia, Turkey, Turkmenistan, Ukraine, United Arab Emirates, Uruguay, Uzbekistan, Vietnam, Zambia
- Destination
El Salvador, Ethiopia, Jordan, Liechtenstein, Madagascar, Maldives, Rwanda, Switzerland
- Dim
(W x H) 5 mm x 4 mm
- Width
5 mm
- Height
4 mm
- Version
Cable
- Cable use
PC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1432353 Brennenstuhl 1508642 Travel adapter 1508642
User & Safety Instructions
User & Safety Instructions 1432353 Brennenstuhl 1508642 Travel adapter 1508642
Conformity certificate
Conformity certificate 1432353 Brennenstuhl 1508642 Travel adapter 1508642
Description
- Adapter for connecting electrical devices with grounded earthing contact plug-in system in countries with CH plug-in system
The adapter plug is not a voltage and frequency converter.
- with partially insulated pins
- Socket with increased touch protection
- Max. Load 10 A/250 V.
This text is machine translated.















