
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
5% = € 0.67
€ 12.77
5
7% = € 0.94
€ 12.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Brennenstuhl Premium Line socket strip
- Safety switch illuminated, two-pole can be switched on/off
- Earthing contact socket outlets in 45° arrangement, also for angled plugs
- With mounting eyelets for wall mounting
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
- Outlets
4
- Cable length
1.80 m
- Used at
Indoors
- Mounting type
Wall
Table
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Black
Light grey
- Length
67 mm
- Width
90 mm
- Height
320 mm
IP20
- Continuous power sockets
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2194596 Brennenstuhl 1951540100 Power strip (+ switch) Black, Light grey PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2194596 Brennenstuhl 1951540100 Power strip (+ switch) Black, Light grey PG connector 1 pc(s)
Description
The premium line multiple socket strip by Brennenstuhl impresses with its quality and safety in all areas.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Premium Line connector strip
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip

















