
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
Brennenstuhl 1951560600 Power strip (+ switch)
- 6er earthing contact socket strip with 3M cable length H05VV -F 3G1.5 and integrated increased touch protection
- Stable, simple connector strip made of high-break-proof special plastic
- With three illuminated safety switches for switching on and off (two-pole) 3-way switchable
- Multiple plug with convenient cable holder and clever hanging device
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. switch
incl. bracket
- Outlets
6
- Cable length
3.00 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
Black
Light grey
- Length
67 mm
- Width
90 mm
- Height
560 mm
- Depth
400 mm
- Continuous power sockets
6
- Switchable sockets
6
- Weight
0.93
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1396545 Brennenstuhl 1951560600 Power strip (+ switch) 6x Black, Light grey PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1396545 Brennenstuhl 1951560600 Power strip (+ switch) 6x Black, Light grey PG connector 1 pc(s)
Description
The Premium -Line 6er multiple socket outlet of Brennenstuhl in the color black/gray and 3M cable impresses through its quality and safety in all areas. Its attractive and stable housing is made of high-break-proof special plastic. They not only have an increased protection against contact, but also convince by the following features:
- Earthing contact sockets in 45° arrangement, also for angled plugs
- Illuminated safety switch, two-pole on/off switchable
- Practical cable mounting
- with hanging device
- three switches with two sockets each
This text is machine translated.
- Earthing contact sockets in 45° arrangement, also for angled plugs
- Illuminated safety switch, two-pole on/off switchable
- Practical cable mounting
- with hanging device
- three switches with two sockets each
This text is machine translated.
Features
- 3-way adjustable
- Earthing contact sockets in 45°-arrangement, also for right-angle plug
- Convenient cable recording
- With suspension fixture
- Innovative fixing concept
- Additional features: 2-way switchable outlets with a special socket arrangement for power supplies.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip












