
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
33 m
PG plug
straight
PG socket
4
Red
H07BQ-F 3G 1,5 mm²
Outdoors
Portable
Silver
Red
Black
230 V
16 A
29 cm
5.71 kg
Overheating, overload
IP44
yes
Datasheet 3308319 Brennenstuhl 9191330210 Cable reel 33 m Red PG plug
User & Safety Instructions 3308319 Brennenstuhl 9191330210 Cable reel 33 m Red PG plug