
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
50 m
PG plug
straight
PG socket
4
Red
H07BQ-F 3G 1,5 mm²
Outdoors
Portable
Steel plate
Silver
Red
Black
230 V
16 A
29 mm
7.41 kg
Overheating, overload
IP44
yes
Datasheet 3308321 Brennenstuhl 9191500210 Cable reel 50 m Red PG plug
User & Safety Instructions 3308321 Brennenstuhl 9191500210 Cable reel 50 m Red PG plug