The IP44 cable reel 300 KU 4100 by Brennenstuhl with 40m cable length is suitable for Ideal on the construction site and for use in the open. The cable reel with 5 splash-proof safety sockets has an overheating protection, control lamp in case of overheating and overload and a visual readiness indicator in the socket insert. It also convinces by the following features:
* Innovative carrying handle "cablepilot" for perfect cable routing. Pendulum on both sides and allows comfortable carrying and hanging
* RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
* Category 2 equipment (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
* With rotary handle for comfortable rolling up
* With drum brake
* Protection class: IP44
* Cable length: 40m
* CABLE NAME: H07RN-F 3G1.5
* Cable quality: Rubber neoprene
* Cable color: Black
* Drum diameter: 300mm
* Power of wound state 230V: 1000W
* Output of discharged state 230V: 3300W
This text is machine translated.