
Number
Highlights & Details
Professional Powerblock 4-way IP54
- Mobile Power block with four sockets for handy use on the scaffold or roof, etc.;4-way distributor with optical readiness display, as well as foldable metal hanging hook and belt for more mounting options;Ergonomic impact-and break-proof socket block in robust design - for the building site use according to DGUV 203-006 (ex BGI 608) and is about to be used outdoors;Outdoor distributor with four splash-proof sockets in 45°-arrangement with self-closing hinged lids to protect against contamination;With the protection class IP54 (dust and splash-proof) the multiple socket outlet will impress you with quality, stability and safety in all areas
Technical specifications
- Product type
Multi-receptacle
- Nominal voltage
230 V
- Load (max.)
16 A
- Factory colour
Red
Black
IP54
- Dim
(L x W x H) 290 x 100 x 80 mm
- Width
100 mm
- Height
80 mm
- Length
290 mm
- Depth
290.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308340 Brennenstuhl 9837570010 Multi-receptacle 230 V Red, Black IP54
User & Safety Instructions
User & Safety Instructions 3308340 Brennenstuhl 9837570010 Multi-receptacle 230 V Red, Black IP54
User & Safety Instructions 3308340 Brennenstuhl 9837570010 Multi-receptacle 230 V Red, Black IP54
User & Safety Instructions 3308340 Brennenstuhl 9837570010 Multi-receptacle 230 V Red, Black IP54
Description
* Protection class: IP54
* Max. Current capacity 16A
* Category 2 equipment (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
This text is machine translated.
Features
- Protection class: IP54
- Max. power rating 16A
- Category 2 instruments (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
Scope of delivery
- Professional 4-way Power block








