
Highlights & Details
Brennenstuhl Brennenstuhl 1508110, USB, Weiß, IP44, 2,4 A, 5 V, 2,4 A USB charger
- Fits also under the lid of an IP44 cable reel
- Pull-out using a bracket
- Space-saving
Technical specifications
- USB-A charging socket with max. 12.0W
- USB INPUT 230V/0.25A
- USB OUTPUT: 5.0V/2.4A
- Product type
USB charger
12 W
- Inputs
PG plug
- Input voltage
230 V
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
5 V
- Output current (max.) - rounded
2.4 A
- Max. output current
2400 mA
- Type
Brennenstuhl 1508110, USB, Weiß, IP44, 2,4 A, 5 V, 2,4 A
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(Ø x H) 39 mm x 44 mm
- (Ø)
39 mm
- Height
44 mm
- Weight
30 g
- Factory colour
White
- Used at
Indoors
- Version
Adapter
- Type A
USB
- Type B
USB
- Cable use
USB
- Connection type
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986791 Brennenstuhl Brennenstuhl 1508110, USB, Weiß, IP44, 2,4 A, 5 V, 2,4 A USB charger 12 W 1x USB-A White Indoors
User & Safety Instructions
User & Safety Instructions 2986791 Brennenstuhl Brennenstuhl 1508110, USB, Weiß, IP44, 2,4 A, 5 V, 2,4 A USB charger 12 W 1x USB-A White Indoors
Description
This text is machine translated.
Scope of delivery
- USB socket adapter







