
Number
Highlights & Details
Portable power distributor BSV P 6x 230V/16A sockets, CEE 400V/16A plug, 2m H07RN-F5G2.5
- Cable length: 2m
- CABLE NAME: H07RN-F 5G2.5
- Protection class: IP44
- Plug:CEE 400V/16A 5-pin/-pin
- 6x protective contact sockets (230V/16A, connected to three phases)
- Case temperature resistance -30°C to +80°C.
- Attachment strap and four screw holes for wall mounting
- Max. electronic. Power handling capacity 11.000W
Technical specifications
- Connection type A (or inputs): CEE plug 16 A 3P+N+PE (5p) 400 V
- Connection type B (or outputs): Socket type F (protective contact)
- Inputs (CEE power distributor)
- Plug system CEE 16 A 3P+N+PE (5p) 400 V
- Pole number: 5-pole (3P+N+PE) on CEE plug
- Housing from a special rubber mixture
- Resistant to various oils, greases, petrol and acids, UV and ozone radiation
- 11 kW power with symmetrical division possible
- Cable quality rubber neoprene
- Product type
CEE power distributor
- No. of PG sockets
6
- Inputs
16 A
- Outputs
6x earth contact sockets 230 V. These are distributed in pairs on all 3 phases to enable a uniform load distribution
- Nominal input voltage
400 V
- Nominal output voltage
230 V
- Nominal input current
16 A
IP44
- Cable length
2 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Protection
FI-Switch Without and safeguard Without
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Standards
Quality sockets according to VDE 0620-1
- Factory colour
Black
- Weight
1680 g
- Dim
(L x W x H) 43 x 21 x 9.7 cm
- Length
43 cm
- Width
21 cm
- Height
9.7 cm
- Inputs (CEE power distributor)
CEE CARA plug (3-pin, 16 A)
- Content
1 pc(s)
- Version
Mains cable
- Cable use
Current
- Connection type
PG connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3531656 Brennenstuhl CEE power distributor 1151480010 400 V 16 A
User & Safety Instructions
User & Safety Instructions 3531656 Brennenstuhl CEE power distributor 1151480010 400 V 16 A
Description
Cable length: 2m
CABLE NAME: H07RN-F 5G2.5
Protection class: IP44
Plug:CEE 400V/16A 5-pin/-pin
6x protective contact sockets (230V/16A, connected to three phases)
Case temperature resistance -30°C to +80°C.
Attachment strap and four screw holes for wall mounting
Max. electronic. Power handling capacity 11.000W
This text is machine translated.
Scope of delivery
- Portable power distributor BSV P 6x 230V/16A sockets, CEE 400V/16A plug, 2m H07RN-F5G2.5






