
Number
Brennenstuhl Compact rubber power distribution / rubber distributor (1m cable, 3x CEE 400V/16A, 3x 230V/16A, construction site employment and continuous outdoor use, Made in Germany)
Highlights & Details
- Multiple distributor made of rubber for continuous use in the open with 1m oil-resistant rubber cable H07RN-F 5G1.5
- Rubber construction distributor with quality outlets according to VDE 0620-1 is resistant to various oils, greases, petrol and acids, UV and ozone radiation
- Rubber power distributor with splash-protection housing from a special rubber mixture for continuous load
- Extremely robust current distributor - impact-resistant, aging and weather-proof with a temperature resistance of the casing -30°C to +80°C.
- Rubber power distributor with quality sockets, sturdy metal carrying handle and oil-resistant cable
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
3
- Inputs
CEE-plug 400V/16 A 5-pin
- Outputs
3 x CEE-coupling 5-pin 400V/16A · 4x protective contact coupling 230V/16A
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
1.00 m
- Cable standard
H07RN-F 5G 1,5 mm²
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Standards
VDE 0620-1
- Factory colour
Black
Grey
Red
Blue
- Weight
1.62 kg
- Dim
(L x W x H) 1 m x 250 mm x 170 mm
- Length
1 m
- Width
250 mm
- Height
170 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
250 mm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763493 Brennenstuhl CEE power distributor 1153680100 1153680100 400 V 16 A
User & Safety Instructions
User & Safety Instructions 1763493 Brennenstuhl CEE power distributor 1153680100 1153680100 400 V 16 A
Description
* CABLE DESIGNATION: H07RN-F 5G1.5
* Plug: CEE 400 V/16 A 5-pin/-pin
* Sockets: 3x CEE 400 V/16 A 5-pin/-pin, 3x 230 V/16 A
* For continuous outdoor use - IP44
* Case temperature resistance: -30°C to + 80°C.
* Quality sockets according to VDE 0620-1
* Stable metal carrying handle
This text is machine translated.
Features
- Stackable, splash-proof housing made from a special rubber compound for continuous load
- Quality sockets according to VDE 620-1
- Stable metal carrying handle
- Olbestandiges rubber cable.







