
Number
Compact power distributor TPE-housing 2 m H07RN-F 5G2.5-2xCEE 16 A, 5 x 230 V
Highlights & Details
- Multiple distributor made of rubber for outdoor use with 2 m olbestandigem Rubber cable H07RN-F 5G2.5
- Rubber Bauverteiler with quality sockets according to VDE 0620-1 is resistant to diverse oils, fats, petrol and acids, UVund ozone radiation with certified circuit-breaker for your safety
- Rubber-Power distributor with stackable, splash-proof casing made of a special rubber compound for continuous load
- Extremely robust power distributor with FI switch impact resistant, aging and weather-resistant with a temperature resistance of case -30°C to +80°C
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
5
- Inputs
CEE-plug 400V/16 A 5-pin
- Outputs
2 x CEE-coupling 5-pin 400V/16A · 5x protective contact coupling 230V/16A
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
2.00 m
- Cable standard
H07RN-F 5G 4 mm²
- Protection
3x line safety switch 230 V/16 A 1-pin · 1x FI 40 A 4-pin/pin, 30 mA
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Standards
VDE 0620-1
- Factory colour
Black
Grey
Red
Blue
- Weight
3.63 kg
- Dim
(L x W x H) 2 m x 320 mm x 230 mm
- Length
2 m
- Width
320 mm
- Height
230 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763472 Brennenstuhl CEE power distributor 1153690200 1153690200 400 V 16 A
User & Safety Instructions
User & Safety Instructions 1763472 Brennenstuhl CEE power distributor 1153690200 1153690200 400 V 16 A
User & Safety Instructions 1763472 Brennenstuhl CEE power distributor 1153690200 1153690200 400 V 16 A
Conformity certificate
Conformity certificate 1763472 Brennenstuhl CEE power distributor 1153690200 1153690200 400 V 16 A
Description
* CABLE NAME: H07RN-F 5G2.5
* Plug: CEE 400 V/16 A 5-pin/-pin
* Sockets: 2x CEE 400 V/16 A 5-pin/-pin, 5x 230 V/16 A
* Protection: 3x LS 230 V/16 A 1-pin/pin, 1x FI 40 A 4-pin/pin, 30 mA
* For continuous outdoor use - IP44
* Case temperature resistance: -30°C to + 80°C.
* Quality sockets according to VDE 0620-1
* Stable metal carrying handle
* Earthing contact sockets distributed over 3 separate phases
This text is machine translated.
Features
- Stackable, splash-proof housing made from a special rubber compound for continuous load
- Quality sockets according to VDE 620-1
- Stable metal carrying handle
- Olbestandiges rubber cable.










