
Highlights & Details
Brennenstuhl wall-mounted distributor IP44
- Robust, unbreakable and impact-resistant plastic housing
- Ergonomically shaped carrying handle for easy transport
- FI-Safety switch 30 mA
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG socket
- No. of PG sockets
4
- Inputs
1
- Outputs
7
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
0 cm
- Protection
FI with IFN 0.03 A
- Factory colour
White
- Weight
2.88 kg
- Dim
(L x W x H) 280 x 349 x 122 mm
- Length
280 mm
- Width
349 mm
- Height
122 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194398 Brennenstuhl CEE power distributor 1154890010 1154890010 400 V 16 A
User & Safety Instructions 2194398 Brennenstuhl CEE power distributor 1154890010 1154890010 400 V 16 A
Description
This text is machine translated.
Scope of delivery
- Power distributor with CEE and power sockets and FI-personal protection






