
Number
Highlights & Details
Brennenstuhl Compact rubber power distribution / rubber distributor (2m cable, 2x CEE 400V/32A, construction site application and continuous outdoor use, Made in Germany)
- Multiple distribution IP44 made of rubber for continuous use in the open with 2m oil-resistant rubber cable H07RN-F 5G6.0
- Rubber construction distributor with quality outlets according to VDE 0620-1 is resistant to various oils, greases, petrol and acids, UV and ozone radiation
- Rubber power distributor with splash-protection housing from a special rubber mixture for continuous load
- Extremely robust current distributor - impact-resistant, aging and weather-proof with a temperature resistance of the casing from -30°C to +80°C.
- The rubber power distributor also has a robust metal carrying handle that makes transport easier
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE socket (5-pin, 32 A)
- Inputs
1
- Outputs
2
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Cable length
2 m
- Cable standard
H07RN-F 5G 6 mm²
- Factory colour
Black
- Dim
(L x W x H) 265 x 275 x 270 mm
- Length
265 mm
- Width
275 mm
- Height
270 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 32 A)
- Content
1 pc(s)
- Number of pins
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3125070 Brennenstuhl CEE power distributor Kabel 1153680200 400 V 32 A
User & Safety Instructions
User & Safety Instructions 3125070 Brennenstuhl CEE power distributor Kabel 1153680200 400 V 32 A
User & Safety Instructions 3125070 Brennenstuhl CEE power distributor Kabel 1153680200 400 V 32 A
Description
* CABLE DESIGNATION: H07RN-F 5G6.0
* Plug: CEE 400V/32A 5-pin/-pin
* Sockets: 2x CEE 400V/32A 5-pin/-pin
* Max. electronic. Load capacity 22000 W
* Protection class: IP44
* Case temperature resistance: -30°C to + 80°C.
* Quality sockets according to VDE 0620-1
* Stable metal carrying handle
This text is machine translated.
Features
- Splash-proof housing made from a special rubber compound for continuous load
- Extremely robust, impact-resistant, age-resistant and weather-proof
- Resistant to various oils, greases, petrol and acids, UV and ozone radiation
- Temperature resistance of the casing -30 °C to +80 °C
- Quality sockets according to VDE 0620-2-1
- Robust metal handle
- Oil resistant rubber cable for continuous use outdoors
- 2 sockets CEE 400 V/32 A 5-pin
Scope of delivery
- CEE Power distributor
- User manual.










