
Brennenstuhl Dinora 5050 Industrial light EEC E (A - G) 45 W 5100 lm Cool white 1171580001

Highlights & Details
LED Industrial Light Dinora
- Breakage and shock-proof casing
- Edge protector
- Illuminated On/Off switch
Technical specifications
- Cable type: H07RN-F 2x1.0
- Protection class IP65
- II protection rating
- Dim
(L x W x H) 90 x 280 x 250 mm
- Product type
Industrial light
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
45 W
- Total luminous flux
5100 lm
- Operating voltage
230 V
E (A - G)
- Features
Switch
Yes
- Weight
2.0000 kg
- Colour
Cool white
5800 K
- Material
Plastic
- Width
280 mm
- Height
250 mm
- Length
90 mm
- Depth
90.0000 mm
IP65
- Feed length
5 m
54000 h
- Power supply (LOV)
mains-powered
- Colour temperature type
5700 K
- Swivel range (max.)
180°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452154 Brennenstuhl Dinora 5050 Industrial light EEC E (A - G) 45 W 5100 lm Cool white 1171580001
User & Safety Instructions
User & Safety Instructions 2452154 Brennenstuhl Dinora 5050 Industrial light EEC E (A - G) 45 W 5100 lm Cool white 1171580001
Description
This text is machine translated.
Features
- Dust-proof and splash-water protected
- Breakage and shock-proof casing
- Edge protector
- Illuminated On/Off switch
- Powerful SMD LEDs installed
- Low heat generation
- Sturdy carrying handle
- Wall mount option
Scope of delivery
- Dinera LED spotlight
- Instructions



















