
Highlights & Details
6+1 LED battery-operated multi-functional light HL SINCE 61
- The hand lamp is extremely impact resistant, robust and versatile with 6 super bright SMD LEDs at the front and 1 in the light head
- Work lamp with integrated Li-ion battery 3.7 V/2.0 Ah with battery status and charging display
- 6 super bright SMD LEDs on the front with over 3 hours of time with a fully charged battery charging time 3 hours
- Adjustable holding base up to 180° with built-in magnetic in addition 360° rotating hook for the flexible Einsat
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Work light
- Bulb type
LED (monochrome)
- Light duration (max.)
8 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Weight
360 g
- Dim
(L x W x H) 221 x 86 x 84 mm
- No. of bulbs
7
- Technology
Li-ion
- Battery type
Rechargeable battery
- Weight, information
incl. rechargeable battery
- Light duration (low)
3 h
- Luminous flux (high)
280 lm
- Luminous flux (low)
70 lm
- Material
Plastic
- Width
86 mm
- Height
84 mm
- Length
221 mm
IP54
- Features
Magnetic holder
USB interface
Adjustable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1559014 Brennenstuhl HL DA61 1175650010 LED (monochrome) Work light Magnetic holder, USB interface, Adjustable rechargeable 280
User & Safety Instructions
User & Safety Instructions 1559014 Brennenstuhl HL DA61 1175650010 LED (monochrome) Work light Magnetic holder, USB interface, Adjustable rechargeable 280
Information
Information 1559014 Brennenstuhl HL DA61 1175650010 LED (monochrome) Work light Magnetic holder, USB interface, Adjustable rechargeable 280
Conformity certificate
Conformity certificate 1559014 Brennenstuhl HL DA61 1175650010 LED (monochrome) Work light Magnetic holder, USB interface, Adjustable rechargeable 280
Description
- Over 3 hours time with a fully charged battery
- Additional switching stage for a SMD-LED in the light head
Charging time approx. 3 hours
- Adjustable holding base up to 180° with built-in magnetic
- 360° rotating hook for flexible use
-Built-in Li-ion battery 3.7 V/2.0 Ah with battery status and charging indicator
Light current 280 + 70 lm
Color temperature 6000 K
- Duration of 3 / 8 h
- Dust and splash-proof, IP 54
- Impact strength IK08
On/Off switch
This text is machine translated.
Features
- Best quality with excellent light output
- 6 super bright SMD-LEDs at the front with over 3 hours of time with a fully charged battery
- Additional switching stage for a SMD-LED in the light head
- Charging time approx. 3 hours
- Additional USB charging input
- Battery status and charging.
Scope of delivery
- LED multi-function light
- Charger
- Power supply unit
- USB charging cable
- User manual.








