
Number
Highlights & Details
Professional line rubber power distributor BSV 5 3/6 N525 AT 16A FI 2m H07RN-F 5G2,5 3xCEE 400V/16A, 6x safety contact 230V/16A
- Fuse elements (FI and LS switches) in the distributor interior.
- Extremely robust, impact-resistant, resistant to aging and weather.
- Resistant to various oils, greases, petrol and acids, UV and ozone radiation.
- Self-closing lid with snap closure and robust hinges.
- Oil resistant rubber cable for continuous use in outdoor areas.
- High-quality power sockets in accordance with VDE 0620-1.
- CEE sockets with nickel-plated contacts.
- Connected load of 11 kVA.
- With FI-circuit breaker.
- Operates several consumers at a three-phase/high-current connection point with plug-in systems according to IEC 60309.
- Belt for cable fixing.
- This text is machine translated.
Technical specifications
- Plug system: CEE 16A 3P+N+PE (5p) 400V
- CEE socket system: CEE 3x 16A 3P+N+PE (5p) 400V
- Socket system: Type F (protective contact)
- Product type
Industrial power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE socket (5-pin, 16 A)
PG socket
- No. of PG sockets
6
- Outputs
CEE 3x 16A 3P+N+PE (5p) 400V; 6x type F (protective contact)
- Nominal input voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
2 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Factory colour
Black
- Weight
6900 g
- Dim
(L x W x H) 530 x 310 x 300 mm
- Length
530 mm
- Width
310 mm
- Height
300 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3314802 Brennenstuhl Industrial power distributor Profi BSV 5-16A FI 9150168025 400 V 16 A
User & Safety Instructions
User & Safety Instructions 3314802 Brennenstuhl Industrial power distributor Profi BSV 5-16A FI 9150168025 400 V 16 A
User & Safety Instructions 3314802 Brennenstuhl Industrial power distributor Profi BSV 5-16A FI 9150168025 400 V 16 A
Description
Features
- Light and mobile power distributor for the application in the external area, IP44.
- Ergonomically designed carrying handle with recessed handle for convenient transport even with thick work gloves.
- High and non-slip rubber feet against floor-related impurities.
Scope of delivery
- Profi BSV 5-16A FI 2m H07RN
System requirements
- Suitable power connection














