
Number
Highlights & Details
Professional line rubber power distributor BSV 5 5/4 N5160 AT 63A FI 2m H07RN-F 5G16.0 4xCEE 400V/32A, 1xCEE 400V/16A, 4x protective contact 230V/16A
- Fuse elements (FI and LS switches) in the distributor interior.
- Maximum reliability by connecting each individual protective contact socket 230V to an LS switch
- Extremely robust, impact-resistant, resistant to aging and weather.
- Resistant to various oils, greases, petrol and acids, UV and ozone radiation.
- Self-closing lid with snap closure and robust hinges.
- Oil resistant rubber cable for continuous use outdoors.
- High-quality power sockets in accordance with VDE 0620-1.
- CEE sockets with nickel-plated contacts.
- Connected power from 11 to 44 kVA.
- With FI-circuit breaker.
- Operates several consumers at a three-phase/high-current connection point with plug-in systems according to IEC 60309
- Belt for cable fixing.
- This text is machine translated.
Technical specifications
- Plug system CEE 63A 3P+N+PE (5p) 400V
- CEE socket system: CEE 1x 16A 3P+N+PE (5p) 400V, CEE 4x 32A 3P+N+PE (5p) 400V
- Socket system: Type F (protective contact)
- Product type
Industrial power distributor
- No. of CEE connectors
5
- Type A
CEE plug (5-pin, 63 A)
- Type B
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 16 A)
PG socket
- No. of PG sockets
4
- Outputs
CEE 1x 16A 3P+N+PE (5p) 400V, CEE 4x 32A 3P+N+PE (5p) 400V; 4x type F (protective contact)
- Nominal input voltage
400 V
- Nominal input current
63 A
IP44
- Cable length
2 m
- Cable standard
H07RN-F 5G 16 mm²
- Factory colour
Black
- Weight
10500 g
- Dim
(L x W x H) 310 x 530 x 300 mm
- Length
310 mm
- Width
530 mm
- Height
300 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3314799 Brennenstuhl Industrial power distributor Profi BSV 5-63A FI 9150638160 400 V 63 A
User & Safety Instructions
User & Safety Instructions 3314799 Brennenstuhl Industrial power distributor Profi BSV 5-63A FI 9150638160 400 V 63 A
User & Safety Instructions 3314799 Brennenstuhl Industrial power distributor Profi BSV 5-63A FI 9150638160 400 V 63 A
Description
Features
- Light and mobile power distributor for outdoor use, IP 44.
- Ergonomically designed carrying handle with recessed handle for convenient transport even with thick work gloves.
- High and skid-proof rubber base against ground-related impurities.
Scope of delivery
- Profi BSV 5-63A FI 2m H07RN-F5G16
System requirements
- Suitable power connection














