
Brennenstuhl JARO 1060 M 1171250143 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white

Number
Highlights & Details
Mobile LED spotlight JARO 1060 M 1150lm, 10W, IP65, 2m H07RN-F 3G1.0
- Power= 10 W
- Total luminous flux= 1150 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
10 W
- Energy consumption
10 kWh/1000h
6500 K
- Colour
Daylight white
- Total luminous flux
1150 lm
- Light features
Incl. handle
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
860 g
- Dim
(L x W x H) 70 x 175 x 205 mm
- Feed length
2 m
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
175 mm
- Height
205 mm
- Length
70 mm
30000 h
- Features
Handle
- Power supply (LOV)
mains-powered
- Illumination range (high)
0 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909378 Brennenstuhl JARO 1060 M 1171250143 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 2909378 Brennenstuhl JARO 1060 M 1171250143 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
User & Safety Instructions 2909378 Brennenstuhl JARO 1060 M 1171250143 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
User & Safety Instructions 2909378 Brennenstuhl JARO 1060 M 1171250143 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
User & Safety Instructions 2909378 Brennenstuhl JARO 1060 M 1171250143 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
Information
Information 2909378 Brennenstuhl JARO 1060 M 1171250143 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
Description
- IP65 degree of protection - dust-proof and water-proof
- Can be swiveled and locked continuously with just one hand by quick clamping
- With plastic corners
- Cable length: 2 m.
- CABLE DESIGNATION: H07RN-F 3G1.0
- Power: 10 W.
- Luminous flux: 1150 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08
This text is machine translated.
Scope of delivery
- LED INDUSTRIAL LIGHT JARO 1060 M
























