
Brennenstuhl JARO 1060 P 1171250142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Dayli

Number
Highlights & Details
LED emitter JARO 1060 P 1150lm, IP65, PIR
- Power= 10 W
- Total luminous flux= 1150 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
10 W
- Energy consumption
10 kWh/1000h
6500 K
- Colour
Daylight white
- Total luminous flux
1150 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
5 min
- Light features
Incl. motion detector
Swivelling
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
350 g
- Dim
(L x W x H) 53 x 112 x 158 mm
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
112 mm
- Height
158 mm
- Length
53 mm
- Depth
5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909393 Brennenstuhl JARO 1060 P 1171250142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Dayli
User & Safety Instructions
User & Safety Instructions 2909393 Brennenstuhl JARO 1060 P 1171250142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Dayli
User & Safety Instructions 2909393 Brennenstuhl JARO 1060 P 1171250142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Dayli
User & Safety Instructions 2909393 Brennenstuhl JARO 1060 P 1171250142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Dayli
User & Safety Instructions 2909393 Brennenstuhl JARO 1060 P 1171250142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Dayli
Information
Information 2909393 Brennenstuhl JARO 1060 P 1171250142 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 10 W Colours (LEDs): Dayli
Description
- IP65 degree of protection (dust-proof and water-proof)
- Motion detector can be rotated horizontally and vertically
- Coverage range up to 10 m, detection angle approx. 180°
- Power-on time adjustable from approx. 10 seconds to approx. 5 minutes
- With adjustable twilight switch
- Adjustable retaining bracket for mounting
- Power: 10 W.
- Luminous flux: 1150 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
This text is machine translated.
Scope of delivery
- LED emitter JARO 1060 P with infrared motion detector


























