
Brennenstuhl JARO 6060 T LED industrial light EEC D (A - G) Tripod length (max.): 1800 mm 40 W 4800 lm Daylight white 11

Highlights & Details
Tripod LED spotlight JARO 6060 T 4800lm,2x20W,IP65,3m H07RN-F3 G1.0
- Power= 40 W
- Total luminous flux= 4800 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Dim
(L x W x H) 120 x 235 x 720 mm
- Product type
LED industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
40 W
Built-in LED
- Total luminous flux
4800 lm
- Operating voltage
230 V
D (A - G)
- Features
Adjustable height
Incl. stand
- Energy consumption
40 kWh/1000h
- Weight
4.03 kg
- Colour
Daylight white
6500 K
- Material
Aluminium
Safety glass
- Width
235 mm
- Height
720 mm
- Length
120 mm
IK08
IP65
- Tripod length (max.)
1800 mm
- Feed length
3 m
30000 h
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909385 Brennenstuhl JARO 6060 T LED industrial light EEC D (A - G) Tripod length (max.): 1800 mm 40 W 4800 lm Daylight white 11
User & Safety Instructions
User & Safety Instructions 2909385 Brennenstuhl JARO 6060 T LED industrial light EEC D (A - G) Tripod length (max.): 1800 mm 40 W 4800 lm Daylight white 11
User & Safety Instructions 2909385 Brennenstuhl JARO 6060 T LED industrial light EEC D (A - G) Tripod length (max.): 1800 mm 40 W 4800 lm Daylight white 11
User & Safety Instructions 2909385 Brennenstuhl JARO 6060 T LED industrial light EEC D (A - G) Tripod length (max.): 1800 mm 40 W 4800 lm Daylight white 11
User & Safety Instructions 2909385 Brennenstuhl JARO 6060 T LED industrial light EEC D (A - G) Tripod length (max.): 1800 mm 40 W 4800 lm Daylight white 11
Information
Information 2909385 Brennenstuhl JARO 6060 T LED industrial light EEC D (A - G) Tripod length (max.): 1800 mm 40 W 4800 lm Daylight white 11
Description
- Protection class IP65 - dust proof and water-proof
- Stable, robust steel tube frame
- With three stable upright tubes
- Height adjustable up to 1.8 m.
- Cable length: 3 m.
- Cable designation: H07RN-F3G1.0
- Power: 2 x 20 W
- Luminous flux: 4800 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08
This text is machine translated.
Scope of delivery
- Tripod LED lamp JARO 6060 T











