
Brennenstuhl JARO 7060 T Industrial light EEC D (A - G) Tripod length (max.): 1800 mm 50 W 5800 lm Daylight white 117125

Highlights & Details
Tripod LED spotlight JARO 7060 T 5800lm, 50W, IP65, 5m H07RN-F 3G1.0
- Power= 50 W
- Total luminous flux= 5800 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Dim
(L x W x H) 170 x 190 x 715 mm
- Product type
Industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
50 W
Built-in LED
- Total luminous flux
5800 lm
- Operating voltage
230 V
D (A - G)
- Features
Handle
- Energy consumption
50 kWh/1000h
- Weight
3.95 kg
- Colour
Daylight white
6500 K
- Material
Aluminium
Safety glass
- Width
190 mm
- Height
715 mm
- Length
170 mm
IK08
IP65
- Tripod length (max.)
1800 mm
- Feed length
5 m
30000 h
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909386 Brennenstuhl JARO 7060 T Industrial light EEC D (A - G) Tripod length (max.): 1800 mm 50 W 5800 lm Daylight white 117125
User & Safety Instructions
User & Safety Instructions 2909386 Brennenstuhl JARO 7060 T Industrial light EEC D (A - G) Tripod length (max.): 1800 mm 50 W 5800 lm Daylight white 117125
User & Safety Instructions 2909386 Brennenstuhl JARO 7060 T Industrial light EEC D (A - G) Tripod length (max.): 1800 mm 50 W 5800 lm Daylight white 117125
User & Safety Instructions 2909386 Brennenstuhl JARO 7060 T Industrial light EEC D (A - G) Tripod length (max.): 1800 mm 50 W 5800 lm Daylight white 117125
User & Safety Instructions 2909386 Brennenstuhl JARO 7060 T Industrial light EEC D (A - G) Tripod length (max.): 1800 mm 50 W 5800 lm Daylight white 117125
Information
Information 2909386 Brennenstuhl JARO 7060 T Industrial light EEC D (A - G) Tripod length (max.): 1800 mm 50 W 5800 lm Daylight white 117125
Description
- Protection class IP65 - dust proof and water-proof
- Stable, robust steel tube frame
- With three stable upright tubes
- Height adjustable up to 1.8 m.
- Cable length: 5 m.
- Cable designation: H07RN-F3G1.0
- Power: 50 W.
- Luminous flux: 5800 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08
This text is machine translated.
Scope of delivery
- Tripod LED lamp JARO 7060 T












