
Brennenstuhl LED light bulb EEC: F (A - G) Brennenstuhl 1173780000, 4,5 W, GU10, 326 lm, 15000 h GU10 4.5 W

Highlights & Details
Brennenstuhl®Connect WiFi GU10 lamp 326lm, 4.5W
- Power= 4.5 W Total luminous flux= 326 lm
Technical specifications
F (A - G)
- Energy consumption
5 kWh/1000h
- Content
1 pc(s)
- (Ø)
50 mm
- Height
55 mm
- No. of bulbs
1
15.000 h
- Transfer Standard (Smart Home)
ZigBee
- Total luminous flux
326 lm
- Operating voltage
220 V
4.5 W
GU10
Alexa
Google Home
- Weight
30 g
- UKCA
yes
- Product type
LED light bulb
Documents & Downloads
Datasheet
Datasheet 2749848 Brennenstuhl LED light bulb EEC: F (A - G) Brennenstuhl 1173780000, 4,5 W, GU10, 326 lm, 15000 h GU10 4.5 W
User & Safety Instructions
User & Safety Instructions 2749848 Brennenstuhl LED light bulb EEC: F (A - G) Brennenstuhl 1173780000, 4,5 W, GU10, 326 lm, 15000 h GU10 4.5 W
User & Safety Instructions 2749848 Brennenstuhl LED light bulb EEC: F (A - G) Brennenstuhl 1173780000, 4,5 W, GU10, 326 lm, 15000 h GU10 4.5 W
Description
* Colour temperature: 2700K - 6500K
* Power consumption: 4.5W
* Lamp socket: GU10
* Luminous flux: 326lm
* Radio frequency: 2.4 GHz WiFi
* Simple control via the Brennenstuhl Connect APP
* Can be dimmed continuously
* Various scenes for the atmosphere of light
* Timer and countdown function
* Switch from anywhere with Remote Access
This text is machine translated.
Features
- Brennenstuhl®Connect WiFi GU10 lamp, 326 lm, 4.5 WComfortable control of your home, no matter where you are presentEasy setup and control with the free Brennenstuhl®Connect APPSwitch from anywhere with Remote AccessYou can configure individual schedules with our countdown and timer functionAll settings can also be configured via voice command with Amazon Alexa or Google Assistant.










