
Brennenstuhl LED light bulb EEC: F (A - G) Smart Connect E-27 Cool white, Warm white, RGB

Highlights & Details
brennenstuhl®Connect WLAN LED light bulb SB 400
- Total luminous flux= 810 lm Cool white, Warm white, RGB
Technical specifications
- Frequency 2.4 GHz
- Product type
LED light bulb
E-27
- Colour
Cool white
Warm white
RGB
F (A - G)
- Energy consumption
9 kWh/1000h
- No. of bulbs
1
Google Home
Alexa
- Content
1 pc(s)
- Rating per bulb
9 W
Pear shape
- Bulb type
LED (monochrome)
- Total luminous flux
810 lm
Documents & Downloads
Datasheet
Datasheet 2317345 Brennenstuhl LED light bulb EEC: F (A - G) Smart Connect E-27 Cool white, Warm white, RGB
Datasheet 2317345 Brennenstuhl LED light bulb EEC: F (A - G) Smart Connect E-27 Cool white, Warm white, RGB
User & Safety Instructions
User & Safety Instructions 2317345 Brennenstuhl LED light bulb EEC: F (A - G) Smart Connect E-27 Cool white, Warm white, RGB
Description
* Flexible timer function thanks to built-in timer
* Various scenes for the atmosphere of light
* Switch from anywhere with Remote Access
* Easy setup and control with the free Brennenstuhl Connect APP
* Radio frequency: 2.4 GHz WiFi
* Luminous flux: 810lm
* Lamp socket E27
* Power consumption: 9W
* Colour temperature: 3000K - 6500K
This text is machine translated.
Scope of delivery
- 1x BrennenstuhConnect WLAN light bulb SB 800 2.4 GHz with built-in timer and countdown function - in the best quality of Brennenstuhl














