
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
LED battery-operated hand lamp HL 201 A 250+70lm, anti-kink
- Continuous dimming function 10 to 100% for especially long light duration
- Bendable holding foot till +/- 90° with integrated magnet
- 2 magnets at the back and foldable hooks for flexible use
Technical specifications
- Protection class: IP20
- Product type
Torch
- Bulb type
LED (monochrome)
- Factory colour
Black
- Dim
(L x W x H) 30 x 47 x 186 mm
- Weight
130 g
- LEDs
2
- Light duration (high)
6 h
- Light duration (low)
6 h
- Light duration (medium)
3 h
- Luminous flux (high)
250 lm
- Luminous flux (low)
70 lm
- Luminous flux (medium)
250 lm
- Total luminous flux
320 lm
- Width
47 mm
- Height
186 mm
- Length
30 mm
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308287 Brennenstuhl LED (monochrome) Torch HL 201 A 250 lm 1175430020
User & Safety Instructions
User & Safety Instructions 3308287 Brennenstuhl LED (monochrome) Torch HL 201 A 250 lm 1175430020
User & Safety Instructions 3308287 Brennenstuhl LED (monochrome) Torch HL 201 A 250 lm 1175430020
Description
The battery-operated hand lamp HL 201 A by Brennenstuhl with a large, uniform and bright illumination is perfect as a handy light source for various work in the home, on workshops, on the car or even when camping. The workshop lamp with on/off switch.
This text is machine translated.
This text is machine translated.
Features
- With integrated magnet
- 360° rotating, retractable hook
- Li-Ion accumulator 3.7V/1000mAh with battery charge indicator
- Including USB C charging cable
- Lumens: 250 +70lm
- Max. Light duration: 3h (main light); 6h (SMD in lamp head)
- Colour temperature: 5700K
- Charge time 2 hours
- Impact strength: IK07
Scope of delivery
- LED battery hand lamp HL 201 a
- 60cm USB C charging cable
- User manual.





















