
Number
Highlights & Details
LED battery portable lamp HL 501 a 500+120lm
- LED-automobile-working lamp with 12+1 Super-bright SMD-LEDs
- With integrated magnets
- Including folding hooks for flexible use
Technical specifications
- Protection class: IP20
- Product type
Torch
- Bulb type
LED (monochrome)
- Factory colour
Black
- Dim
(L x W x H) 42 x 62 x 273 mm
- Weight
280 g
- LEDs
2
- Light duration (high)
10 h
- Light duration (low)
10 h
- Light duration (medium)
6 h
- Luminous flux (high)
500 lm
- Luminous flux (low)
120 lm
- Luminous flux (medium)
500 lm
- Total luminous flux
620 lm
- Width
62 mm
- Height
273 mm
- Length
42 mm
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308289 Brennenstuhl LED (monochrome) Torch HL 501 A 500 lm 1175670110
User & Safety Instructions
User & Safety Instructions 3308289 Brennenstuhl LED (monochrome) Torch HL 501 A 500 lm 1175670110
User & Safety Instructions 3308289 Brennenstuhl LED (monochrome) Torch HL 501 A 500 lm 1175670110
Information
Test Summary Report 3308289 Brennenstuhl LED (monochrome) Torch HL 501 A 500 lm 1175670110
Description
This text is machine translated.
Features
- Kink retainer foot up to 200° with integrated magnet
- Additional 2 magnets on the rear side and two 360° rotating hooks for flexible use
- Integrated Li-Ion 3.7V /2.5Ah rechargeable battery with battery level indicator
- On/off pushbutton
- Luminous flux: 500lm (front)+ 120lm (Spot)
- Colour temperature: 6500K
- Light duration: Front 3/6h, Spot 10h
Scope of delivery
- LED battery operated hand lamp HL 501 A
- 60cm USB A to USB C charging cable
- User manual.











