
Number
LED Akku hand-lamp PL 200 AC
Highlights & Details
- With super bright COB LED
- Clip and magnet in the holding base
- Incl. USB charging cable
Technical specifications
- Protection class: IP20
- Colour temperature: 6500 K
- accumulator is fixed
- Product type
Torch
- Bulb type
LED (monochrome)
- Factory colour
Black
- Dim
(L x W x H) 25 x 12 x 123 mm
- Weight
40 g
- LEDs
1
- Batteries
Li-Pol battery 3.7 V/450 mAh
- Light duration (high)
12 h
- Luminous flux (high)
200 lm
- Total luminous flux
200 lm
- Width
12 mm
- Height
123 mm
- Length
25 mm
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909401 Brennenstuhl LED (monochrome) Torch, Work light PL 200 AC 200 lm 1175590100
User & Safety Instructions
User & Safety Instructions 2909401 Brennenstuhl LED (monochrome) Torch, Work light PL 200 AC 200 lm 1175590100
User & Safety Instructions 2909401 Brennenstuhl LED (monochrome) Torch, Work light PL 200 AC 200 lm 1175590100
Information
Information 2909401 Brennenstuhl LED (monochrome) Torch, Work light PL 200 AC 200 lm 1175590100
Description
- Extensive functions: 100% - 40% - 10% - red - red flashing
- Built-in 3.7 V/450 mAh Li-Pol battery with charging indicator
- With on/off switch
- Including USB charging cable
- Luminous flux: 200 lumens
- Lighting duration: Max. 12 hours
- Ideal for your shirt or jacket pocket
This text is machine translated.
Scope of delivery
- LED Akku hand-lamp PL 200 AC
- 60 cm USB-C® charging cable.





