
Number
4 LED battery operated light HL SINCE 40 MH
Highlights & Details
- Small, compact and handy hand lamp with 4 super bright SMD LEDs (min. 3 h operating time with full battery)
- Hand lamp with built-in rechargeable battery Li-ion 3.7V/1.8 Ah) and a rubberised surface for best grip
- Hand lamp has two switching stages (100 / 50%) and an on/off switch is ideally suited as a work lamp in pocket format
- Thanks to the belt clip and the 360° rotating hook is the hand lamp is perfect for wide range of applications, for example, for small work on the car or in the household
Technical specifications
- Product type
Work light
- Bulb type
LED (monochrome)
- Factory colour
Black
Yellow
- Dim
(L x W x H) 20 x 60 x 122 mm
- Weight
0.23 kg
- LEDs
4
- Weight, information
incl. rechargeable battery
- Light duration (high)
3 h
- Light duration (low)
3 h
- Luminous flux (high)
220 lm
- Luminous flux (low)
100 lm
- Luminous flux (medium)
100 lm
- Total luminous flux
220 lm
- Width
60 mm
- Height
122 mm
- Length
20 mm
- Technology
LiFe
- Material
Plastic
- Features
Belt clip
Magnetic holder
- Operating voltage
3.7 V
- Battery type
Rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1595694 Brennenstuhl LED (monochrome) Work light 220 lm 1176440
User & Safety Instructions
User & Safety Instructions 1595694 Brennenstuhl LED (monochrome) Work light 220 lm 1176440
User & Safety Instructions 1595694 Brennenstuhl LED (monochrome) Work light 220 lm 1176440
User & Safety Instructions 1595694 Brennenstuhl LED (monochrome) Work light 220 lm 1176440
Security datasheet
Security datasheet 1595694 Brennenstuhl LED (monochrome) Work light 220 lm 1176440
Description
- 4 super bright SMD LEDs
- Over 3 h time with a fully charged battery
- Adjustable holding base up to 180°
USB charging port
Luminous flux: 220/100 lm
Color temperature 6500 K
- Includes belt clip and USB cable
This text is machine translated.
Scope of delivery
- Battery-operated hand lamp
- Belt clip
- USB charging cable.


















