
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
4+3 SMD LED-universal light HL DB43MH 4
Highlights & Details
- The work lamp provides high light power and, with its handy pocket format, the integrated magnets and the retractable hook can be used flexibly
- Work lamp with a convenient on/off switch
- The plastic bracket with integrated magnet is 360° bendable and can be rotated, so that the lamp can be adjusted individually and, depending on the need
- The LED working lamp is ideal for the selective and even illumination and standund scores through the different mounting options.
Technical specifications
- Product type
Work light
- Bulb type
LED (monochrome)
- Factory colour
Black
Yellow
- Dim
(L x W x H) 36 x 65 x 98 mm
- Weight
0.15 kg
- LEDs
7
- Weight, information
incl. batteries
- Light duration (high)
24 h
- Light duration (low)
6 h
- Luminous flux (high)
200 lm
- Luminous flux (low)
20 lm
- Total luminous flux
200 lm
- Width
65 mm
- Height
98 mm
- Length
36 mm
- Technology
Alkali-manganese
- Material
Plastic
- Features
Magnetic holder
- Operating voltage
4.5 V
- Battery type
AAA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1595697 Brennenstuhl LED (monochrome) Work light Brennenstuhl HL DB43 MH - Arbeitsbeleuchtung 200 lm 1175420010
User & Safety Instructions
User & Safety Instructions 1595697 Brennenstuhl LED (monochrome) Work light Brennenstuhl HL DB43 MH - Arbeitsbeleuchtung 200 lm 1175420010
Description
The LED light HL DB43MH of brennenstuhl offers high light output in pocket format. It has a duration of 6 or 24 hours with fully charged batteries. In addition, by the following properties:
- Plastic bracket with built-in magnetic, 360-degree bendability
- 360° rotating, foldable hooks
- With on/off switch
Light Power 4 SMD-LED: 200 lm/3 Cree-LED: 20 lm
- Including 3 standard AAA batteries
Color temperature 6500 K
- Duration 6 h
This text is machine translated.
- Plastic bracket with built-in magnetic, 360-degree bendability
- 360° rotating, foldable hooks
- With on/off switch
Light Power 4 SMD-LED: 200 lm/3 Cree-LED: 20 lm
- Including 3 standard AAA batteries
Color temperature 6500 K
- Duration 6 h
This text is machine translated.
Scope of delivery
- LED universal light
- 3x AAA batteries













