
Highlights & Details
LED Flashlight LuxPremium TL 1200 AF
- 3 light modes
- SOS calls
- Continuous Focus
- Dust and waterproof
- This text is machine translated.
Technical specifications
- Li-ion battery 3.7 V, 4000 mAh
- Protection class IP67
- Light colour 7000 K
- Charging time of approximately 4 h
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
15 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
220 m
- Weight
340 g
- Dim
(Ø x L) 43 mm x 155 mm
- No. of bulbs
1
- Technology
Li-ion
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
1250 lm
- Material
Aluminium
- Length
155 mm
- (Ø)
43 mm
- Features
Wrist strap
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 2189591 Brennenstuhl LuxPremium TL 1200 AF LED (monochrome) Torch Wrist strap rechargeable 1250 lm 15 h 340 g
User & Safety Instructions
User & Safety Instructions 2189591 Brennenstuhl LuxPremium TL 1200 AF LED (monochrome) Torch Wrist strap rechargeable 1250 lm 15 h 340 g
Description
Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession.
The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumption is much lower and the life long. The lighting duration amounts to saw and write 50000 hours, which would correspond to 5.7 years in the case of daily, continuous use of the torch.
This results in the pleasant and at the same time light intensity warm-white light. This is perfectly suitable for outdoor use, in particular for rescue or safety services. In addition to the used LED flashlight further extensive offer these Lux premium features that cannot be missing in the area of health & safety in any case.
The torch, for example, an SOS-function with this using Morse Code SOS signals can be delivered. This means that the torch light so that the lamp by the Morse code, an S-O-S (3x short, 3x long, 3x briefly). With the help of this saving function can therefore in threatening and dangerous situations signal can be sent.
This text is machine translated.
The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumption is much lower and the life long. The lighting duration amounts to saw and write 50000 hours, which would correspond to 5.7 years in the case of daily, continuous use of the torch.
This results in the pleasant and at the same time light intensity warm-white light. This is perfectly suitable for outdoor use, in particular for rescue or safety services. In addition to the used LED flashlight further extensive offer these Lux premium features that cannot be missing in the area of health & safety in any case.
The torch, for example, an SOS-function with this using Morse Code SOS signals can be delivered. This means that the torch light so that the lamp by the Morse code, an S-O-S (3x short, 3x long, 3x briefly). With the help of this saving function can therefore in threatening and dangerous situations signal can be sent.
This text is machine translated.
Features
- 3 light modes (100, 40 and 10%)
- SOS calls
- Continuous Focus
- Dust and waterproof
- Soft-touch end cap switch
- Anti-roll design
- Extremely robust and handy
- Eye
- Cooling fins
- USB charging input
- LED battery level indicator
Scope of delivery
- LuxPremium TL 1200 AF
- Li-ion battery
- USB charging cable
- Wrist strap
- User manual.








