
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
LED Flashlight LuxPremium TL 300 AF
- 3 light modes
- SOS calls
- Continuous Focus
- This text is machine translated.
Technical specifications
- Li-ion battery 3.7 V, 2000 mAh
- Protection class IP44
- Light colour 7000 K
- Charging time of approximately 3 h
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
26 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
180 m
- Weight
170 g
- Dim
(Ø x L) 31 mm x 138 mm
- No. of bulbs
1
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
350 lm
- Material
Aluminium
- Length
138 mm
- (Ø)
31 mm
- Features
Wrist strap
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2189589 Brennenstuhl LuxPremium TL 300 AF 1178600162 LED (monochrome) Torch Wrist strap rechargeable 350 lm 26 h 170 g
User & Safety Instructions
User & Safety Instructions 2189589 Brennenstuhl LuxPremium TL 300 AF 1178600162 LED (monochrome) Torch Wrist strap rechargeable 350 lm 26 h 170 g
Description
Ultra-strong LED torch with durable and high-quality aluminum casing for day-to-day operations in leisure and profession.
The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumption is much lower and the life long. The lighting duration amounts to saw and write 50000 hours, which would correspond to 5.7 years in the case of daily, continuous use of the torch.
This results in the pleasant and at the same time light intensity warm-white light. This is perfectly suitable for outdoor use, in particular for rescue or safety services. In addition to the used LED flashlight further extensive offer these Lux premium features that cannot be missing in the area of health & safety in any case.
The torch, for example, an SOS-function with this using Morse Code SOS signals can be delivered. This means that the torch light so that the lamp by the Morse code, an S-O-S (3x short, 3x long, 3x briefly). With the help of this saving function can therefore in threatening and dangerous situations signal can be sent.
This text is machine translated.
The innovative Cree-LED provides for high luminosity, a long service life and a pleasant light. With Cree LED the power consumption is much lower and the life long. The lighting duration amounts to saw and write 50000 hours, which would correspond to 5.7 years in the case of daily, continuous use of the torch.
This results in the pleasant and at the same time light intensity warm-white light. This is perfectly suitable for outdoor use, in particular for rescue or safety services. In addition to the used LED flashlight further extensive offer these Lux premium features that cannot be missing in the area of health & safety in any case.
The torch, for example, an SOS-function with this using Morse Code SOS signals can be delivered. This means that the torch light so that the lamp by the Morse code, an S-O-S (3x short, 3x long, 3x briefly). With the help of this saving function can therefore in threatening and dangerous situations signal can be sent.
This text is machine translated.
Features
- 3 light modes (100, 40 and 10%)
- SOS calls
- Continuous Focus
- Soft-touch end cap switch
- Anti-roll design
- Stainless steel bezel
- Extremely robust and handy
- Eye
- Cooling fins
- USB charging input
Scope of delivery
- LuxPremium TL 300 AFS
- Li-ion battery
- USB charging cable
- Wrist strap
- User manual.







