
Brennenstuhl Multiple battery 10050 MH Cordless industrial light EEC E (A - G) 100 W 12500 lm Daylight white 1173700001

Brennenstuhl professional multi-battery LED hybrid industrial light 10050 MH
Highlights & Details
- With 4 switching stages (100% - 75% - 50% - 25%), directly full power when switched onPower consumption: 100 WLuminous flux: 12500lmProtection class: IP54Compatible with various 18V batteries (optional)With plug-in cable connection and 5m removable cable (H07RN-F2X1.0)
Technical specifications
- Battery power with max. 3150 lmHybrid power with max. 12500 lm
- Dim
(L x W x H) 177 x 354 x 258 mm
- Product type
Cordless industrial light
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
100 W
- Total luminous flux
12500 lm
- Operating voltage
18 V
230 V
E (A - G)
- No. of bulbs
1
- Features
USB port
Switch
- Weight
4.73 kg
- Colour
Daylight white
6500 K
- Material
Plastic
- Width
354 mm
- Height
258 mm
- Length
177 mm
- Depth
177.0000 mm
IP54
IK08
- Series
Multiple battery
- Feed length
5 m
30000 h
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2624227 Brennenstuhl Multiple battery 10050 MH Cordless industrial light EEC E (A - G) 100 W 12500 lm Daylight white 1173700001
User & Safety Instructions
User & Safety Instructions 2624227 Brennenstuhl Multiple battery 10050 MH Cordless industrial light EEC E (A - G) 100 W 12500 lm Daylight white 1173700001
Description
* Compatible with various 18V batteries (different Ah classes) from Powertool manufacturers Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
* Battery status indicator for the residual energy of the inserted battery, the batteries must be charged externally
* Protection system for Powertool batteries: The batteries used are protected against deep discharge and overheating (caused by high load currents)
* With plug-in cable connection and 5m removable cable (H07RN-F2X1.0)
* Lighting duration depending on the battery used:
Ca. 12 min/1Ah with 100% light output
Ca. 16 min/1Ah with 75% light output
Ca. 24 min/1Ah with 50% light output
Ca. 48 min/1Ah with 25% light output
* With 4 switching stages (100% - 75% - 50% - 25%), directly full Power when turned on
* With on/off switch
* LED spotlight with anti-tilt protection, protects working light and housing of the lamp
* Ergonomic handle
* Solid housing for safe use
* Flat for large area illumination
* Tripod mounting with flexible tilt possible
* With bright SMD LEDs
* Power consumption: 100W
* Luminous flux: 12500lm
* Protection class: IP55
* When using 18V batteries of higher Ah classes without battery protection cover IP20
* Impact strength: IK08
* Protection class: III.
* Category 2 equipment (K2): Use for rough operation with high mechanical, physical and chemical influences
This text is machine translated.
Features
- Battery LED industrial light compatible with various 18V batteries (different Ah classes) of the 11 power tool manufacturers: Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
- At a light output of 50%, the construction light with 12500lm provides a light duration of approx. 1.6h/4Ah (approx. 0.8h/4Ah at 100%) - the light duration depends on the battery used (delivery without battery)
- Construction site spotlight with 4 switching stages (100% - 75% - 50% - 25%) and protection system for Powertool batteries: Protected against deep discharge, overheating (caused by high load currents) and battery failure
- LED work light with 5m detachable cable (H07RN-F2X1.0) with hybrid technology: Battery and mains operation possible, as well as automatic switching from mains to battery in the event of a power failure
- LED industrial light including 4 interface adapters for the 5 brands Bosch Professional, Dewalt, Makita, Metabo CAS and Milwaukee - adapter for the other brands available separately - Brennenstuhl is part of AMPShare - powered by Bosch Professional
Scope of delivery
- Multi Battery LED Hybrid Industrial Light 10050 MH
- 4 interface adapter
- Bag for adapter
- 5m removable cable H07RN-F2X1.0


















