
Brennenstuhl Multiple battery 12050 MH Cordless industrial light EEC E (A - G) 100 W 12000 lm Daylight white 1173700003

Brennenstuhl professional multi-battery LED 360° hybrid industrial light 12050 MH
Highlights & Details
- Hybrid technology: Mains and battery operation possibleWith permanently installed 5 m cable (H07RN-F2X1.0)Power consumption: 100 WLuminous flux: 12000 lm
Technical specifications
- Protection class III
- Dim
(L x W x H) 286 x 280 x 378 mm
- Product type
Cordless industrial light
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
100 W
- Total luminous flux
12000 lm
- Operating voltage
18 V
230 V
E (A - G)
- No. of bulbs
1
- Features
Switch
Yes
- Weight
4.9800 kg
- Colour
Daylight white
6500 K
- Material
Plastic
Metal
- Width
280 mm
- Height
378 mm
- Length
286 mm
- Depth
286.0000 mm
IP54
IK08
- Series
Multiple battery
- Feed length
5 m
30000 h
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2624229 Brennenstuhl Multiple battery 12050 MH Cordless industrial light EEC E (A - G) 100 W 12000 lm Daylight white 1173700003
User & Safety Instructions
User & Safety Instructions 2624229 Brennenstuhl Multiple battery 12050 MH Cordless industrial light EEC E (A - G) 100 W 12000 lm Daylight white 1173700003
Description
* With on/off switch, which also controls the 4 switching settings (100% - 75% - 50% - 25% light)
* Hybrid technology: Mains and battery operation possible
* With fixed 5m cable (H07RN-F2X1.0)
* With battery status indicator
* Convenient cable winding possible and clip for mounting
* All-round handles for easy transport
* Includes hook for hanging with sliding mechanism to compensate for imbalance of the battery inserted
* Flexible use: Standing, hanging, mounted on a stand
* Lighting duration depending on the battery used:
Ca. 12 min/1Ah with 100% light output
Ca. 16 min/1Ah with 75% light output
Ca. 24 min/1Ah with 50% light output
Ca. 48 min/1Ah with 25% light output
* Power consumption: 100W
* Luminous flux: 12000lm
* Colour temperature: 6500K
* Type of LED: SMD
* Protection class: IP54
* When using 18V batteries of higher Ah classes without battery protection cover IP20
* Protection class: III.
* Impact strength: IK08
This text is machine translated.
Features
- Hybrid LED industrial light 12000lm compatible with various 18V batteries (different Ah classes) of the 11 power tool manufacturers: Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
- At 50% light output, the 360° spotlight provides illumination for approx. 1.6h/4Ah (approx. 0.8h/4Ah at 100% light output) - the light duration depends on the battery used (delivery without rechargeable battery)
- 360° industrial light with 4 switching stages (100%-75%-50%-25%) and protection system for Powertool batteries: Protected against deep discharge, overheating (caused by high load currents) and battery error
- All-round work light with 5m oil-resistant cable (H07RN-F2X1.0) with hybrid technology: Battery and mains operation possible, as well as automatic switching from mains to battery in the event of a power failure
- 360° hybrid spotlight incl. 4 interface adapter for the 5 brands Bosch Professional, Dewalt, Makita, Metabo CAS and Milwaukee - adapter for the other brands available separately - Brennenstuhl is part of AMPShare - powered by Bosch Professional
Scope of delivery
- Multi Battery LED 360° hybrid industrial light 12050 MH
- 4 interface adapter
- Bag for adapter
- 5m RN-cable


















