
Brennenstuhl professional multi-battery LED battery industrial light 3000 MA
Highlights & Details
- LED spotlight with anti-tilt protection, protects the working light and the housing of the spotlightWith 4 switch settings (100% - 75% - 50% - 25%), full Power power onPower consumption: 27 WLuminous flux: 3150 lmProtection system: IP65
Technical specifications
- Protection class III
- Dim
(L x W x H) 169 x 285 x 227 mm
- Product type
Cordless industrial light
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
27 W
LED
- Total luminous flux
3150 lm
- Operating voltage
18 V
n.rel.
- No. of bulbs
1
- Features
USB port
Switch
- Weight
2.29 kg
- Colour
Daylight white
- Material
Plastic
- Width
285 mm
- Height
227 mm
- Length
169 mm
IP65
IK08
- Series
Multiple battery
- Feed length
5 m
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2624228 Brennenstuhl Multiple battery 3000 MA Cordless industrial light 27 W 3150 lm Daylight white 1173700007
User & Safety Instructions
User & Safety Instructions 2624228 Brennenstuhl Multiple battery 3000 MA Cordless industrial light 27 W 3150 lm Daylight white 1173700007
Description
* Compatible with various 18V batteries (different Ah classes) from Powertool manufacturers Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
* Battery status indicator for the residual energy of the inserted battery, the batteries must be charged externally
* Protection system for Power tool batteries: The batteries used are protected against deep discharge and overheating (caused by high load currents)
* Lighting duration depending on the battery used:
Ca. 38 min/1Ah with 100% light output
Ca. 51 min/1Ah with 75% light output
Ca. 76 min/1Ah with 50% light output
Ca. 152 min/1Ah with 25% light output
* With 4 switching stages (100% - 75% - 50% - 25%), directly full Power when turned on
* With on/off switch
* LED spotlight with anti-tilt protection, protects working light and housing of the lamp
* Ergonomic handle
* Solid housing for safe use
* Flat for large area illumination
* Tripod mounting with flexible tilt possible
* With bright SMD LEDs
* Power consumption: 27W
* Luminous flux: 3150lm
* Protection class: IP65
* When using 18V batteries of higher Ah classes without battery protection cover IP20
* Impact strength: IK08
* Protection class: III.
* Category 2 equipment (K2): Use for rough operation with high mechanical, physical and chemical influences
This text is machine translated.
Features
- Battery LED industrial light 30W compatible with various 18V batteries (different Ah classes) of the 11 Powertool manufacturers: Bosch Professional, Dewalt, Einhell, Fine, Festool, Flex, Hikoki, Makita, Metabo CAS, Milwaukee and Würth
- At a light output of 50%, the rechargeable emitter with 3150lm provides a light duration of approx. 5h/4Ah (approx. 2.5h/4Ah at 100% light output) - the light duration depends on the battery used (delivery without rechargeable battery).
- Construction site spotlight with 4 switching stages (100% - 75% - 50% - 25%) and protection system for Power tool batteries: Protected against deep discharge, overheating (caused by high load currents) and battery failure
- Light and robust rechargeable battery LED work spotlight offers stable use thanks to flexible feet - can be used upright and flat (for wide-area illumination) and mounted on a stand
- LED industrial light incl. 4 interface adapters for Bosch Professional, Dewalt, Makita, Metabo CAS and Milwaukee - adapter for the other brands available separately - Brennenstuhl is part of AMPShare - powered by Bosch Professional
Scope of delivery
- Multi Battery LED battery Industrial light 3000 MA
- 4 interface adapter
- Bag for adapter
















