
Brennenstuhl ORUM 12050 M Industrial light EEC E (A - G) 97 W 12600 lm Daylight white 9171400901

Highlights & Details
Brennenstuhl professionalLINE LED work lamp 360° ORUM 12050 m.
- Robust, break-proof and impact-resistant plastic housing
- Splashproof socket with self-closing lid
- Circumferential carrying handle
Technical specifications
- Cable 5 m H07RN-F 3G1.5
- Protection class: I
- Dim
(L x W x H) 280 x 280 x 345 mm
- Product type
Industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
97 W
- Total luminous flux
12600 lm
- Operating voltage
230 V AC
E (A - G)
- Features
Switch
Yes
- Weight
4.4000 kg
- Colour
Daylight white
6500 K
- Material
Plastic
- Width
280 mm
- Height
345 mm
- Length
280 mm
- Depth
280.0000 mm
IP54
IK08
- Feed length
5 m
30000 h
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452124 Brennenstuhl ORUM 12050 M Industrial light EEC E (A - G) 97 W 12600 lm Daylight white 9171400901
User & Safety Instructions
User & Safety Instructions 2452124 Brennenstuhl ORUM 12050 M Industrial light EEC E (A - G) 97 W 12600 lm Daylight white 9171400901
Description
This text is machine translated.
Features
- Robust, break-proof and impact-resistant plastic housing
- Splashproof socket with self-closing lid
- With on/off switch
- Easy to transport by rotating carrying handle and cable winding
- BGI 608 K2: Category 2 equipment (K2) is used for harsh operation with high mechanical, physical and chemical effects
Scope of delivery
- ORUM 12050 MH
- User manual.



























