
Highlights & Details
Professional Line Power block with extension IP54 15m
- 4-way splitter socket with 15 m cable (H07RN-F 3G1.5) ideal for construction sites and suitable for outdoor use (IP54)
- Four splash-proof sockets in 45°-arrangement with self-closing hinged lids to protect from contamination
- Extension cable with ergonomic schlagund break-proof socket block in robust design
- Socket Distributor with Optical standby display, as well as folding metal hook and strap for more mounting options.
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Outlets
4
- Cable standard
H07RN-F 3G 1,5 mm²
- Cable length
15.00 m
- Operating voltage
230 V
- Used at
Outdoors
IP54
- Factory colour
Black
Orange
- Cable use
Current
- Nominal current
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1715558 Brennenstuhl 9161150160 Current Cable extension 16 A Black, Orange 15.00 m H07RN-F 3G 1,5 mm²
User & Safety Instructions
User & Safety Instructions 1715558 Brennenstuhl 9161150160 Current Cable extension 16 A Black, Orange 15.00 m H07RN-F 3G 1,5 mm²
Warranty Terms
Warranty Terms 1715558 Brennenstuhl 9161150160 Current Cable extension 16 A Black, Orange 15.00 m H07RN-F 3G 1,5 mm²
Description
Cable length: 15 m
- Foreign bodies and water-proof IP44
Cable Designation: H07RN-F 3G1.5
Cable Quality: Rubber Neoprene
Cable color: black
Sockets: 4
This text is machine translated.
Features
- With Optical standby display
- Folding metal hook
- Belt for fixing
Scope of delivery
- 1 x Brennenstuhl Professional Line Power block with extension cable














