
Brennenstuhl professionalLINE TU 23050 M Industrial light EEC E (A - G) Tripod length (max.): 1730 mm 23700 lm Daylight

Brennenstuhl professionalLINE LED workspot TU 23050 m.
Highlights & Details
- Very bright 360° all-round light with additional extendable, tilting and swiveling spot telescope
- Locking and extendable up to approx. 1.73 m.
- Both lamps can be switched independantly
Technical specifications
- Luminous flux telescope emitter: 3200 lm
- CABLE DESIGNATION: H07RN-F 3G1.5
- Dim
(L x W x H) 530 x 430 x 1310 mm
- Product type
Industrial light
- Factory colour
Black
Orange
- Bulb type
LED (monochrome)
Built-in LED
- Total luminous flux
23700 lm
E (A - G)
- No. of bulbs
2
- Features
Dimmable
Sockets
Rotatable
Yes
- Weight
9.7300 kg
- Colour
Daylight white
6500 K
- Material
Plastic
- Width
430 mm
- Height
1310 mm
- Length
530 mm
- Depth
530.0000 mm
IP54
IK08
- Tripod length (max.)
1730 mm
- Feed length
5 m
30000 h
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452121 Brennenstuhl professionalLINE TU 23050 M Industrial light EEC E (A - G) Tripod length (max.): 1730 mm 23700 lm Daylight
User & Safety Instructions
User & Safety Instructions 2452121 Brennenstuhl professionalLINE TU 23050 M Industrial light EEC E (A - G) Tripod length (max.): 1730 mm 23700 lm Daylight
Description
This text is machine translated.
Features
- Very bright 360° all-round light with additional extendable, tilting and swiveling spot telescope
- Locking and extendable up to approx. 1.73 m.
- Both lamps can be switched independantly
- All-round light dimmable 100% / 50% / 25%
- With two splash-proof sockets
- Robust and impact-resistant for tough applications
- Robust wheels enable easy transport with little effort
- Off-road
- With wheel brake
- Equipment of category 2 (K2): Used for rough operation with high mechanical, physical and chemical effects
Scope of delivery
- TU 23050 M
- Carrying case
- User manual.






















